Low

LINEAR TECHNOLOGY  LT3007HTS8#TRPBF  LDO Voltage Regulator, Adjustable, 2V-45V in, 540mV drop., 600mV-44.5V/20mA out, TSOT-23-8

LINEAR TECHNOLOGY LT3007HTS8#TRPBF
Manufacturer Part No:
LT3007HTS8#TRPBF
Newark Part No.:
30Y6544
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2V
Output Voltage Min:
Input Voltage Max:
45V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
600mV
Adjustable Output Voltage Max:
44.5V
Output Current:
20mA
Dropout Voltage Vdo:
540mV
LDO Regulator Case Style:
TSOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, TSOT-23-8

LINEAR TECHNOLOGY

500 in stock

Price for: Each

1+ $3.84 25+ $2.56 100+ $2.13

Buy