Low

LT3007HTS8#TRMPBF - 

LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, TSOT-23-8

LT3007HTS8#TRMPBF - LDO Voltage Regulator, Adjustable, 2V to 45V in, 300mV drop, 600mV to 44.5V/20mA out, TSOT-23-8

The actual product may differ from image shown

Manufacturer Part No:
LT3007HTS8#TRMPBF
Newark Part No.:
30Y6543
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3007HTS8#TRMPBF is a micro-power fault tolerant low-dropout voltage (LDO) Linear Regulator has supply 20mA output current with a dropout voltage of 300mV. No-load quiescent current is 3µA. Ground pin current remains at less than 5% of output current as load increases. In shutdown, quiescent current is less than 1µA. The LT3007 regulator optimizes stability and transient response with low ESR ceramic capacitors, requiring a minimum of only 2.2µF. The regulator does not require the addition of ESR as is common with other regulators. The internal protection circuitry includes current limiting, thermal limiting, reverse-battery protection and reverse-current protection. It is ideal for applications that require moderate output drive capability coupled with ultralow standby power consumption. The device is available in fixed output voltages of 1.2/1.5/1.8/2.5/3.3/5V and an adjustable version with an output voltage range of 0.6 to 44.5V.
  • Output stays at or below regulation voltage during adjacent pin short or if pin Is left floating
  • 2.2µF Stable with low ESR, ceramic output capacitors

Applications

Power Management, Automotive, Metering, Industrial

Product Information

:
Adjustable
:
2V
:
45V
:
-
:
600mV
:
44.5V
:
20mA
:
300mV
:
TSOT-23
:
8Pins
:
-40°C
:
150°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

500 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.855 $ 0.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.33
25 + $2.86
100 + $2.16
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.