Low

LINEAR TECHNOLOGY  LT1994IDD#PBF  Differential Amplifier, Low Distortion, 1 Amplifiers, 2 mV, 70 MHz, -40 °C, 85 °C

LINEAR TECHNOLOGY LT1994IDD#PBF
LINEAR TECHNOLOGY LT1994IDD#PBF
Manufacturer Part No:
LT1994IDD#PBF
Newark Part No.:
57M7743
Technical Datasheet:
See all Technical Docs
LINEAR TECHNOLOGY LT1994IDD#PBF
LINEAR TECHNOLOGY LT1994IDD#PBF

The actual product may differ from image shown

Product Overview

The LT1994IDD#PBF is a high precision fully differential Input/Output Amplifier optimized for 3V, single-supply operation. The LT1994’s output common mode voltage is independent of the input common mode voltage and is adjustable by applying a voltage on th...
  • Very low noise
  • Low distortion
  • Fully differential inputs and outputs
  • Rail-to-rail output swing
  • Adjustable output common mode voltage
  • Unity-gain stable
  • Low power shutdown
  • 85mA Large output current
  • 100V/mV Open-loop gain

 

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
2mV
Gain dB Max:
-
Bandwidth:
70MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Supply Voltage Range:
2.375V to 12.6V
Slew Rate:
65V/µs
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Differential Amplifier, Low Distortion, 1 Amplifiers, 2 mV, 70 MHz, -40 °C, 85 °C

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.81

Buy

Differential Amplifier, Low Distortion, 1 Amplifiers, 2 mV, 70 MHz, -40 °C, 125 °C

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.25

Buy

Differential Amplifier, Low Distortion, 1 Amplifiers, 3 mV, 70 MHz, 0 °C, 70 °C

LINEAR TECHNOLOGY

227 in stock

Price for: Each

1+ $3.32 25+ $2.27 100+ $1.95

Buy

Associated Products