Low

LT1976IFE#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.3V-60Vin, 1.21V-54Vout, 1.5Aout, TSSOP-16

LINEAR TECHNOLOGY LT1976IFE#PBF

The actual product may differ from image shown

Manufacturer Part No:
LT1976IFE#PBF
Newark Part No.:
57M7635
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1976IFE#PBF is a monolithic step-down Switching Regulator accepts input voltage up to 60V. A high efficiency 1.5A, 0.2Ω switch is included on the die along with all the necessary oscillator, control and logic circuitry. Current-mode topology is used for fast transient response and good loop stability. Innovative design techniques along with a new high voltage process achieve high efficiency over a wide input range. Efficiency is maintained over a wide output current range by employing Burst Mode® operation at low currents, utilizing the output to bias the internal circuitry and by using a supply boost capacitor to fully saturate the power switch. Patented circuitry maintains peak switch current over the full duty cycle range. Shutdown reduces input supply current to less than 1μA. External synchronization can be implemented by driving the SYNC pin with logic-level inputs. A single capacitor from the CSS pin to the output provides a controlled output voltage ramp (soft-start).
  • Power good flag with programmable threshold
  • Peak switch current maintained over full duty cycle range
  • Easily synchronizable
  • Soft-start capability
  • Load dump protection to 60V
  • 100μA Quiescent current

Applications

Power Management, Automotive, Industrial

Product Information

:
Buck (Step Down)
:
3.3V
:
60V
:
1Outputs
:
TSSOP
:
16Pins
:
1.5A
:
1.21V
:
54V
:
230kHz
:
125°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

164 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.26 $ 9.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.26
25 + $6.55
100 + $5.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.