Low

LINEAR TECHNOLOGY  LT1964ES5-SD#PBF  LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, SOT-23-5

LINEAR TECHNOLOGY LT1964ES5-SD#PBF
Manufacturer Part No:
LT1964ES5-SD#PBF
Newark Part No.:
78T3771
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1964ES5-SD#PBF is a micropower low noise/dropout Negative Regulator capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30µA operating and 3µA shutdown) makes the LT1964 an excellent choice for battery...
  • 30µA Low quiescent current
  • -5V Fixed output voltage
  • Positive or negative shutdown logic
  • 3µA Quiescent current in shutdown
  • Stable with 1µF output capacitor
  • Stable with aluminum, tantalum or ceramic capacitors
  • Thermal limiting

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
-20V
Output Voltage Min:
Input Voltage Max:
-1.9V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-1.22V
Adjustable Output Voltage Max:
-20V
Output Current:
200mA
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, SOT-23-5

LINEAR TECHNOLOGY

788 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.24 25+ $2.89 100+ $2.60

Buy

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, SOT-23-5

LINEAR TECHNOLOGY

10,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.71

Buy
LT1964ES5-SD#TRPBF

IC,VOLT REGULATOR,ADJUSTABLE,-1.22 TO -20V,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.82

Buy
LT1964IS5-SD#TRMPBF

SP-LINREG 200mA Low Noise Negative LDO

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.97

Buy
LT1964ES5-SD#TR

IC,VOLT REGULATOR,ADJUSTABLE,-1.22 TO -20V,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.