Low

LT1964ES5-BYP#TRMPBF - 

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -20V to -20V/200mA out, SOT-23-5

LT1964ES5-BYP#TRMPBF - LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -20V to -20V/200mA out, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LT1964ES5-BYP#TRMPBF
Newark Part No.:
12X9041
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1964ES5-BYP#TRMPBF is a low noise/low dropout negative Micropower Regulator for use with battery-powered instruments. The device is capable of supplying 200mA of output current with a dropout voltage of 340mV. Low quiescent current (30μA operating and 3μA shutdown) makes the LT1964 an excellent choice for battery-powered applications. Quiescent current is well controlled in dropout. Other features of the LT1964 include low output noise. With the addition of an external 0.01μF bypass capacitor, output noise is reduced to 30μVRMS over a 10Hz to 100kHz bandwidth. The LT1964 is capable of operating with small capacitors and is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting and thermal limiting.
  • Positive or negative shutdown logic
  • Stable with 1µF output capacitor
  • Thermal limiting
  • 30µVRMS (10Hz to 100kHz) Low noise
  • 30µA Low quiescent current
  • 3µA Quiescent current in shutdown

Applications

Power Management, Sensing & Instrumentation

Product Information

:
Adjustable
:
-20V
:
-1.9V
:
-
:
-20V
:
-20V
:
200mA
:
340mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, SOT-23-5

2,015 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 4/16/18

Contact me when back in stock

Alternatives Available

57M7582 - LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, SOT-23-5

$1.71 $ 1.71
Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price
500 + $1.71
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.