Low

LT1964ES5-BYP#TRMPBF - 

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, SOT-23-5

LT1964ES5-BYP#TRMPBF - LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -1.22V to -20V/200mA out, SOT-23-5

The actual product may differ from image shown

Manufacturer Part No:
LT1964ES5-BYP#TRMPBF
Newark Part No.:
57M7582
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1964ES5-BYP#TRMPBF is an adjustable output, micropower low dropout (LDO) negative regulator in 5 pin SOT-23 package. Low quiescent current (30μA operating and 3μA shutdown) makes this device as an excellent choice for battery powered applications. Quiescent current is well controlled in dropout. A key feature of LT1964 is low output noise. This device is used with an external 0.01μF bypass capacitor which drops output noise to 30μVrms over 10Hz to 100KHz bandwidth. This device is capable of operating with small capacitors and is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without necessary addition of ESR as is common with other regulators. Internal protection circuitry includes reverse output protection, current limiting and thermal limiting.
  • Adjustable output from -1.22V to -20V
  • 200mA output current
  • Low dropout voltage of 340mV at -200mA load current
  • Input voltage range from -1.9V to -20V
  • Positive or negative shutdown logic
  • Stable with aluminium, tantalum or ceramic capacitors
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management

Product Information

:
Adjustable
:
-20V
:
-1.9V
:
-
:
-1.22V
:
-20V
:
200mA
:
340mV
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

LDO Voltage Regulator, Adjustable, -20V to -1.9V in, 340mV drop, -20V to -20V/200mA out, SOT-23-5

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,014 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.27 $ 3.27
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.27
25 + $2.91
100 + $2.06
250 + $1.89
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.