Low

LINEAR TECHNOLOGY  LT1963EST-1.8#PBF  Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 1.8Vout, 1.5Aout, SOT-223-3

LINEAR TECHNOLOGY LT1963EST-1.8#PBF
Manufacturer Part No:
LT1963EST-1.8#PBF
Newark Part No.:
57M7539
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1963EST-1.8#PBF is a 1.8V fixed output low-dropout (LDO) Linear Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping t...
  • 40μVrms Low noise (10Hz to 100kHz)
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 10μF output capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
SOT-223
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.8V 1.5A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • RF Communications

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products