Low

LT1963AES8-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOIC-8

LT1963AES8-3.3#PBF - Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LT1963AES8-3.3#PBF
Newark Part No.:
57M7476
Product Range
3.3V 1.5A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1963AES8-3.3#PBF is a 3.3V 1.5A low noise micropower Low Dropout Regulator optimized for fast transient response. The device is capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1μA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963A regulator has very low output noise which makes it ideal for sensitive RF supply applications. Output voltage range is from 1.21 to 20V. The LT1963A regulator is stable with output capacitors as low as 10μF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The devices are available in fixed output voltages of 1.5, 1.8, 2.5, 3.3V and as an adjustable device with a 1.21V reference voltage.
  • Optimized for fast transient response
  • Low noise (40µVRMS, 10Hz to 100kHz)
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Fixed output voltages (1.5, 1.8, 2.5, 3.3V)
  • Adjustable output from 1.21 to 20V
  • <1μA Quiescent current in shutdown
  • Stable with 10μF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Power Management

Product Information

:
Fixed
:
2.1V
:
20V
:
3.3V
:
-
:
-
:
1.5A
:
340mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
3.3V 1.5A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.49 $ 4.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.49
25 + $2.97
100 + $2.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.