Low

LINEAR TECHNOLOGY  LT1963AEQ-3.3#PBF  Fixed LDO Voltage Regulator, 2.1V to 20V, 340mV Dropout, 3.3Vout, 1.5Aout, TO-263-5

LINEAR TECHNOLOGY LT1963AEQ-3.3#PBF
Manufacturer Part No:
LT1963AEQ-3.3#PBF
Newark Part No.:
57M7440
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1963AEQ-3.3#PBF is a low noise fast transient response Low Dropout Regulator optimized for fast transient response. The devices are capable of supplying 1.5A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1μA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1963A regulator has very low output noise which makes them ideal for sensitive RF supply applications. The LT1963A regulator is stable with output capacitor as low as 10μF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Optimized for fast transient response
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • Stable with 10μF output capacitor
  • Stable with ceramic capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting
  • <1μA Quiescent current in shutdown
  • 40μVRMS (10Hz to 100kHz) Low noise
  • 1mA Quiescent current

Product Information

Output Type:
Fixed
Input Voltage Min:
2.1V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
3.3V 1.5A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

LT1963AEQ-3.3#TRPBF

IC,VOLT REGULATOR,FIXED,+3.3V,BIPOLAR,SIP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

750+ $3.57

Buy