Low

LINEAR TECHNOLOGY  LT1931ES5#PBF  DC-DC Switching Regulator, Adjustable, 2.6V-16Vin, 34V/1A out, 2.9 MHz, SOT-23-5

LINEAR TECHNOLOGY LT1931ES5#PBF
Manufacturer Part No:
LT1931ES5#PBF
Newark Part No.:
61M3371
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1931ES5#PBF is an industry's highest power inverting SOT-23 current mode DC/DC Converter includes a 1A integrated switch allowing high current outputs to be generated in a small footprint. The LT1931 switches at 1.2MHz. These high speeds enable the use of tiny, low cost capacitors and inductors 2mm or less in height. The LT1931 is capable of generating -5V at 350mA or -12V at 150mA from a 5V supply. Easy pin-for-pin upgrades for higher power LT1611 applications. The LT1931 operate in a dual inductor inverting topology that filters both the input side and output side current. Very low output voltage ripple approaching 1mVP-P can be achieved when ceramic output capacitors are used. Fixed frequency switching ensures a clean output free from low frequency noise typically present with charge pump solutions. The low impedance output remains within 1% of nominal during large load steps. The 36V switch allows VIN to VOUT differential of up to 34V.
  • Fixed frequency 1.2/2.2MHz operation
  • 1mVP-P Output ripple very low noise
  • Uses small surface mount components
  • <1µA Low shutdown current
  • 400mV at 1A Low VCESAT switch
  • Pin-for-pin compatible with the LT1611

 

Product Information

Topology:
Inverting
Input Voltage Min:
2.6V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
-34V
Switching Frequency:
2.9MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1931ES5#TRMPBF

SP-SWREG/Monolithic 1.2MHz Inverting DC/DC Converter in 5-lead SOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.25

Buy
LT1931ES5#TRPBF

IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.34

Buy
LT1931IS5#PBF

SP-SWREG/Monolithic CUT TAPE 1A, -34V, Inverting DC/DC Converter in ThinSOT

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

100+ $4.24

Buy
LT1931IS5#TRPBF

IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.68

Buy
LT1931IS5#TRMPBF

SP-SWREG/Monolithic 1A, -34V, Inverting DC/DC Converter in ThinSOT

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.52

Buy
LT1931ES5#TR

IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.

LT1931ES5#TRM

SP-SWREG/Monolithic, 1.2MHz Inverting DC/ DC Converter in 5-lead SOT-23

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.