Low

LINEAR TECHNOLOGY  LT1931AES5#PBF  DC-DC Switching Regulator, Adjustable, 2.6V-16Vin, 34V/1A out, 1.6 MHz, SOT-23-5

LINEAR TECHNOLOGY LT1931AES5#PBF
Manufacturer Part No:
LT1931AES5#PBF
Newark Part No.:
61M3370
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Topology:
Inverting
Input Voltage Min:
2.6V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
-34V
Switching Frequency:
1.6MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1931AES5#TRMPBF

SP-SWREG/Monolithic 2.2MHz Inverting DC/ DC Converter in 5-lead SOT-23

LINEAR TECHNOLOGY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

500+ $2.25

Buy
LT1931AES5#TRPBF

IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.34

Buy
LT1931AIS5#PBF

SP-SWREG/Monolithic CUT TAPE 1A, -34V, Inverting DC/DC Converter in ThinSOT

LINEAR TECHNOLOGY

0

Price for: Each

100+ $2.52

Buy
LT1931AIS5#TRMPBF

SP-SWREG/Monolithic 1A, -34V, Inverting DC/DC Converter in ThinSOT

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.52

Buy