Low

LINEAR TECHNOLOGY  LT1930ES5#PBF  DC-DC Switching Regulator, Adjustable, 2.6V-16Vin, 34V/1A out, 1.6 MHz, SOT-23-5

LINEAR TECHNOLOGY LT1930ES5#PBF
Manufacturer Part No:
LT1930ES5#PBF
Newark Part No.:
61M3369
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1930ES5#PBF is a step-up DC/DC Converter. Both include an internal 1A/36V switch allowing high current outputs to be generated in a small footprint. The LT1930 switches at 1.2MHz, allowing the use of tiny, low cost and low height capacitors and induc...
  • 400mV at 1A Low VCESAT switch
  • 5V at 480mA from 3.3V Input
  • Uses small surface mount components
  • <1µA Low shutdown current

 

Product Information

Topology:
Boost, Flyback, SEPIC
Input Voltage Min:
2.6V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
1A
Output Voltage Min:
-
Output Voltage Max:
34V
Switching Frequency:
1.6MHz
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Power Management;
  • Medical;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1930ES5#TRPBF

SP-SWREG/Monolithic 1.2MHz Boost Conv. in 5-lead SOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.18

Buy
LT1930ES5#TRMPBF

SP-SWREG/Monolithic 1.2MHz Boost Conv. in 5-lead SOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $2.12

Buy
LT1930ES5#TRM

SP-SWREG/Monolithic, 1.2MHz Boost Conv. in 5-lead SOT-23

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.