Low

LINEAR TECHNOLOGY  LT1810CS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 180 MHz, 350 V/µs, 2.5V to 12.6V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1810CS8#PBF
Manufacturer Part No:
LT1810CS8#PBF
Newark Part No.:
57M6863
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
180MHz
Slew Rate:
350V/µs
No. of Amplifiers:
Supply Voltage Range:
2.5V to 12.6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products