Low

LT1787HVCS8#PBF - 

Current Sense Amplifier, Precision, 1 Amplifier, SOIC, 8 Pins, -40 °C, 125 °C

LT1787HVCS8#PBF - Current Sense Amplifier, Precision, 1 Amplifier, SOIC, 8 Pins, -40 °C, 125 °C

The actual product may differ from image shown

Manufacturer Part No:
LT1787HVCS8#PBF
Newark Part No.:
57M6447
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1787HVCS8#PBF is a complete micropower precision high side Current Sense Amplifier for use with power monitoring and battery-operated systems. The LT1787 monitor bidirectional currents via the voltage across an external sense resistor. A current or voltage output indicates the direction and magnitude of the sense current. The LT1787 delivers greater than a 12-bit dynamic range with ultralow 40µV input offset voltage compared to a typical 250mV full scale input voltage. A fixed gain of 8 is set by on board precision resistors. Input signal filtering is easily implemented with a capacitor between the FIL-and FIL+ pins. The LT1787HV operates from 2.5 to 60V total supply voltage. It has a PSRR in excess of 120dB.
  • User-selectable external sense resistor
  • Bidirectional high side current sensing
  • Input noise filtering
  • 12-bit Dynamic range
  • 60µA Operating current

Applications

System Monitoring, Consumer Electronics, Test & Measurement, Portable Devices

Product Information

:
1 Amplifier
:
-
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
300kHz
:
2.5V
:
60V
:
100µV
:
88dB
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/20/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.08 $ 3.08
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $3.08
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.