Low

LT1781CS#PBF - 

Transceiver RS232, 2 Drivers, 0V-5V supply, SOIC-16

LT1781CS#PBF - Transceiver RS232, 2 Drivers, 0V-5V supply, SOIC-16

The actual product may differ from image shown

Manufacturer Part No:
LT1781CS#PBF
Newark Part No.:
57M6321

Product Information

:
RS232 Transceiver
:
RS232
:
2
:
0
:
2
:
5
:
SOIC
:
16
:
0
:
70
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
:
LT1781
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT1781CS#PBF is a low power dual RS232 Driver/Receiver with an integral charge pump to generate RS232 voltage levels from a single 5V supply. Using only 0.1µF external capacitors, this circuit consumes only 40mW of power and can operate to 120kbaud even while driving heavy capacitive loads. New ESD structures on the chip allow the LT1781 to survive ±15kV air gap and ±8kV contact ESD tests per IEC 1000-4-2, eliminating the need for TransZorbs® on the RS232 line pins. Driver outputs are protected from overload and can be shorted to ground or up to ±30V without damage. During SHUTDOWN or power-off conditions, driver and receiver outputs are in a high impedance state, allowing line sharing.
  • 40mW CMOS Comparable low power
  • Rugged bipolar design
  • Outputs assume a high impedance state when OFF or powered down
  • Meets all RS232 specifications
  • Absolutely no latch-up

Applications

Computers & Computer Peripherals, Portable Devices, Power Management, Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

Dual Driver Line, RS232 Transceiver, 4.5V-5.5V in, SOIC-16

95 in stock
Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.15 $ 3.15
Price for:
Each
Multiple: 50 Minimum: 100
Quantity Price
100 + $3.15
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.