Low

LINEAR TECHNOLOGY  LT1764AEQ#PBF  LDO Voltage Regulator, Adjustable, 2.7V to 20V in, 340mV drop, 1.21V to 20V/3A out, TO-263-5

LINEAR TECHNOLOGY LT1764AEQ#PBF
Manufacturer Part No:
LT1764AEQ#PBF
Newark Part No.:
57M6108
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1764AEQ#PBF is a Low Dropout Regulator, optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1μA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764A has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1764A regulators are stable with output capacitors as low as 10μF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Optimized for fast transient response
  • 340mV at 3A Dropout voltage
  • 40µVRMS (10Hz to 100kHz) Low noise
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • <1µA Quiescent current in shutdown
  • Stable with 10µF output capacitor
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.21V
Adjustable Output Voltage Max:
20V
Output Current:
3A
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
TO-263
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1764AEQ#TRPBF

IC,VOLT REGULATOR,ADJUSTABLE,+1.21 TO +20V,BIPOLAR,SIP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

750+ $5.09

Buy

LDO Voltage Regulator, Adjustable, 2.7V to 20V in, 340mV drop, 1.21V to 20V/3A out, TO-263-5

LINEAR TECHNOLOGY

0

Price for: Each

25+ $12.43 100+ $10.53

Buy

LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-263-5

LINEAR TECHNOLOGY

583 in stock

Price for: Each

1+ $5.53 25+ $3.68 100+ $2.94

Buy

LDO Voltage Regulator, Adjustable, 2.7V to 20V in, 340mV drop, 1.21V to 20V/3A out, TO-263-5

LINEAR TECHNOLOGY

143 in stock

Price for: Each

1+ $7.38 25+ $4.95 100+ $4.19

Buy

LDO Voltage Regulator, Adjustable, 2.1V to 20V in, 340mV drop, 1.21V to 20V/1.5A out, TO-263-5

LINEAR TECHNOLOGY

163 in stock

Price for: Each

1+ $5.53 25+ $3.68 100+ $2.94

Buy
LT1764AEQ#TR

IC,VOLT REGULATOR,ADJUSTABLE,+1.21 TO +20V,BIPOLAR,SIP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

100+ $5.06

Buy

Associated Products