Low

LT1764AEQ-3.3#PBF - 

Fixed LDO Voltage Regulator, 2.7V to 20V, 340mV Dropout, 3.3Vout, 3Aout, TO-263-5

LT1764AEQ-3.3#PBF - Fixed LDO Voltage Regulator, 2.7V to 20V, 340mV Dropout, 3.3Vout, 3Aout, TO-263-5

The actual product may differ from image shown

Manufacturer Part No:
LT1764AEQ-3.3#PBF
Newark Part No.:
57M6105
Product Range
3.3V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1764AEQ-3.3#PBF is a Low Dropout Regulator, optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <1μA in shutdown. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764A has very low output voltage noise which makes the device ideal for sensitive RF supply applications. Output voltage range is from 1.21V to 20V. The LT1764A regulators are stable with output capacitors as low as 10μF. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Optimized for fast transient response
  • 340mV Dropout voltage
  • 40μVRMS (10Hz to 100kHz) Low noise
  • 1mA Quiescent current
  • No protection diodes needed
  • Controlled quiescent current in dropout
  • <1μA Quiescent current in shutdown
  • Stable with 10μF output capacitor
  • Stable with ceramic capacitors
  • Reverse battery protection
  • No reverse current
  • Thermal limiting

Applications

Power Management

Product Information

:
Fixed
:
2.7V
:
20V
:
3.3V
:
-
:
-
:
3A
:
340mV
:
TO-263
:
5Pins
:
-40°C
:
125°C
:
Each
:
3.3V 3A LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

121 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.28 $ 6.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.38
25 + $4.95
100 + $4.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.