Low

LINEAR TECHNOLOGY  LT1764AEFE-2.5#PBF  Fixed LDO Voltage Regulator, 2.7V to 20V, 340mV Dropout, 2.5Vout, 3Aout, TSSOP-16

LINEAR TECHNOLOGY LT1764AEFE-2.5#PBF
Manufacturer Part No:
LT1764AEFE-2.5#PBF
Newark Part No.:
57M6081
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
3A
Dropout Voltage Vdo:
340mV
LDO Regulator Case Style:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
2.5V 3A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products