Low

LT1763CS8#PBF - 

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, SOIC-8

LT1763CS8#PBF - LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LT1763CS8#PBF
Newark Part No.:
57M6066
Product Range
LT1763 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1763CS8#PBF is an adjustable output, micropower low dropout (LDO) regulator in 8 pin SOIC package. The 30μA low quiescent current makes this device as an ideal choice for battery powered systems. Quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. A key feature of LT1763 regulator is low output noise. This device to be used with an external 0.01μF bypass capacitor which drops output noise to 20μVrms over 10Hz to 100KHz bandwidth. The LT1763 regulator is stable with output capacitors as low as 3.3μF. Small ceramic capacitors can be used without series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Adjustable output from 1.22V to 20V
  • 500mA output current
  • Wide input voltage range from 1.8V to 20V
  • Low dropout voltage of 300mV at 500mA load current
  • Very low shutdown current of less than 1μA
  • No need of protection diodes
  • Stable with aluminium, tantalum or ceramic capacitors
  • Overcurrent and overtemperature protected
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics

Product Information

:
Adjustable
:
1.8V
:
20V
:
-
:
1.22V
:
20V
:
500mA
:
300mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
LT1763 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

LINEAR TECHNOLOGY

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/500mA out, SOIC-8

115 in stock
Add
132 in stock

Each (Supplied on Cut Tape)

1+ $7.69 10+ $6.78 25+ $6.22 50+ $5.62 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $7.03 10+ $6.20 25+ $5.68 50+ $5.14 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,449 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.17 $ 4.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.17
25 + $2.75
100 + $2.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.