Low

LT1763CS8-3.3#PBF - 

Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3.3Vout, 500mAout, SOIC-8

LT1763CS8-3.3#PBF - Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 3.3Vout, 500mAout, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LT1763CS8-3.3#PBF
Newark Part No.:
57M6056
Product Range
3.3V 500mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1763CS8-3.3#PBF is a fixed output, micropower low dropout (LDO) regulator in 8 pin SOIC package. The low 30μA quiescent current makes this regulator an ideal choice for battery powered systems, quiescent current is well controlled and it does not rise in dropout as it does with many other regulators. A key feature of the LT1763 regulator is low output noise. This device is used with an external 0.01μF bypass capacitor which drops output noise to 20μVrms over 10Hz to 100kHz bandwidth. This regulator is stable with output capacitors as low as 3.3μF. Small ceramic capacitors can be used without series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Fixed output voltage of 3.3V
  • 500mA output current
  • Wide input voltage range from 1.8V to 20V
  • Low dropout voltage of 300mV at 500mA load current
  • Very low shutdown current of less than 1μA
  • No need of protection diodes
  • Stable with aluminium, tantalum or ceramic capacitors
  • Overcurrent and overtemperature protected
  • Operating junction temperature range from -40°C to 125°C

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information

:
Fixed
:
1.8V
:
20V
:
3.3V
:
-
:
-
:
500mA
:
300mV
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
Each
:
3.3V 500mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,540 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$4.17 $ 4.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.17
25 + $2.75
100 + $2.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.