LINEAR TECHNOLOGY  LT1762EMS8-5#PBF  Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 5Vout, 150mAout, MSOP-8

LINEAR TECHNOLOGY LT1762EMS8-5#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 57M6008
  • Manufacturer Part No LT1762EMS8-5#PBF

Product Overview


The LT1762EMS8-5#PBF is a 5V 150mA low dropout Micropower Regulator featuring low output noise. The device is capable of supplying 150mA of output current with a dropout voltage of 300mV. Designed for use in battery-powered systems, the low 25µA quiescent current makes it an ideal choice. Quiescent current is well controlled, it does not rise in dropout as it does with many other regulators. With the addition of an external 0.01µF bypass capacitor, output noise drops to 20µVRMS over a 10Hz to 100kHz bandwidth. The LT1762 regulator is stable with output capacitors as low as 2.2µF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection. The parts come in fixed output voltages of 2.5, 3, 3.3 and 5V and as an adjustable device with a 1.22V reference voltage.
  • Low noise (20μVRMS, 10Hz to 100kHz)
  • Low quiescent current (25μA)
  • Wide input voltage range
  • Very low shutdown current (<1μA)
  • Low dropout voltage
  • No protection diodes needed
  • Fixed output voltages (2.5, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 2.2μF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • Over-current and over-temperature protected

Applications

Communications & Networking; Consumer Electronics; Power Management; Signal Processing; Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Dropout Voltage Vdo: 300mV
  • Input Voltage Max: 20V
  • Input Voltage Min: 1.8V
  • LDO Regulator Case Style: MSOP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -40°C
  • Output Current: 150mA
  • Output Voltage Nom.: 5V
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/197
  •  132/194

Availability

Availability:  153


  • 153 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/21/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.44 $2.44

Buy

Price

Quantity List Price
1 - 24 $2.44
25 - 99 $1.61
100+ $1.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
57M6010
LT1762EMS8-5#TRPBF

LT1762EMS8-5#TRPBF

LINEAR TECHNOLOGY

IC,VOLT REGULATOR,FIXED,+5V,BIPOLAR,TSSOP,8PIN,PLASTIC

0

Price for: Full Reel 1

2500+ $1.36

Buy
    More stock available week commencing 4/11/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought