Low

LINEAR TECHNOLOGY  LT1761ES5-BYP#TRMPBF  LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-23-5

LINEAR TECHNOLOGY LT1761ES5-BYP#TRMPBF
Manufacturer Part No:
LT1761ES5-BYP#TRMPBF
Newark Part No.:
59M8293
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1761ES5-BYP#TRMPBF is a Micropower, low noise, low dropout regulators. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent curren...
  • 20μVRMS (10Hz to 100kHz) Low noise
  • 20μA Low quiescent current
  • <0.1μA Very low shutdown current
  • 300mV at 100mA Low dropout voltage
  • Adjustable output from 1.22V to 20V
  • Stable with 1μF output capacitor
  • Stable with aluminium, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Overcurrent and over-temperature protected

 

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.8V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.22V
Adjustable Output Voltage Max:
20V
Output Current:
100mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Power Management;
  • Wireless;
  • RF Communications

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-23-5

LINEAR TECHNOLOGY

3,000 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.07

Buy

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-23-5

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

1+ $1.42 500+ $1.04

Buy

LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-5

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Cut Tape)

100+ $1.73

Buy
LT1761ES5-BYP#TRPBF

IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO 20V,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.07

Buy
LT1761ES5-BYP#TRM

SP-LINREG, 100mA, Low Noise, LDO Micropower Regulators in SOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

100+ $1.40

Buy
LT1761ES5-BYP#TR

IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO 20V,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Pricing is unavailable. Please contact customer services.

Associated Products