LINEAR TECHNOLOGY  LT1761ES5-BYP#PBF  LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-5

LINEAR TECHNOLOGY LT1761ES5-BYP#PBF

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 61M3352
  • Manufacturer Part No LT1761ES5-BYP#PBF

Product Overview


The LT1761ES5-BYP#PBF is a low dropout Micropower Regulator featuring low noise. With an external 0.01μF bypass capacitor, output noise drops to 20μVRMS over a 10Hz to 100kHz bandwidth. Designed for use in battery-powered systems, the low 20μA quiescent current makes it an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The LT1761 regulator is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Low noise (20μVRMS, 10Hz to 100kHz)
  • Low quiescent current (20μA)
  • Wide input voltage range
  • Very low shutdown current (<0.1μA)
  • Low dropout voltage
  • Fixed output voltages (1.2, 1.5, 1.8, 2, 2.5, 2.8, 3, 3.3, 5V)
  • Adjustable output from 1.22 to 20V
  • Stable with 1μF output capacitor
  • Stable with aluminum, tantalum or ceramic capacitors
  • Reverse-battery protected
  • No reverse current
  • No protection diodes needed
  • Over-current and over-temperature protected

Applications

Communications & Networking; Consumer Electronics; Power Management; Signal Processing; Wireless
Back to top

Product Information


  • Input Voltage Min 1.8V
  • Input Voltage Max 20V
  • Output Voltage Min 1.22V
  • Output Voltage Nom.
  • Output Voltage Max 20V
  • Output Current 100mA
  • Dropout Voltage Vdo 300mV
  • LDO Regulator Case Style TSOT
  • No. of Pins 5Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 125°C
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/197
  •  132/193

  • CAD CadSoft_EAGLE (2.45KB) EN
  •   Simulation Model (468.00B) EN
  • Availability

    Availability:  5

    Available until stock is exhausted


    • 5 in stock for same day shipping

    Price for: Each (Supplied on Cut Tape)

    Minimum order quantity: 1

    Order multiple quantity: 1

    Price: $2.16 $2.16

    Buy

    Price

    Quantity List Price
    1 - 24 $2.16
    25 - 99 $1.92
    100+ $1.73
     
     
    Low

    Legislation and Environmental


    Back to top

    Similar Products

    Customer Reviews


    Customer Q&A Exchange

    Community

    Like to see information about this product from other customers?

     Read discussions, blogs, documents from our community members.

    Filters:

    Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

    Substitutes


      Newark Part No. Manufacturer Part No Manufacturer / Description
    Avail Price Qty
    ascdsc ascdsc ascdsc ascdsc ascdsc
    Exact
    57M5952
    LT1761ES5-BYP#TRMPBF

    LT1761ES5-BYP#TRMPBF

    LINEAR TECHNOLOGY

    LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-23-5

    Availability:​ 1,500  

    Price for: Each (Supplied on Full Reel)

    500+ $1.07

    Buy

    see cut-off times

    More stock available week commencing 5/30/16
    59M8293
    LT1761ES5-BYP#TRMPBF

    LT1761ES5-BYP#TRMPBF

    LINEAR TECHNOLOGY

    LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-23-5

    Availability:​ 621  

    Price for: Each (Supplied on Cut Tape)

    1+ $2.26 25+ $2.02 100+ $1.82

    Buy

    see cut-off times

    More stock available week commencing 5/30/16
    28X3640
    LT1761ES5-BYP#PBF

    LT1761ES5-BYP#PBF

    LINEAR TECHNOLOGY

    LDO Voltage Regulator, Adjustable, 1.8V to 20V in, 300mV drop, 1.22V to 20V/100mA out, TSOT-23-5

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    1+ $1.42 500+ $1.04

    Buy
      More stock available week commencing 6/6/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    57M5953
    LT1761ES5-BYP#TRPBF

    LT1761ES5-BYP#TRPBF

    LINEAR TECHNOLOGY

    IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO 20V,BIPOLAR,TSOP,5PIN,PLASTIC

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    2500+ $1.07

    Buy
      More stock available week commencing 6/13/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Suggested Substitutes
    57M5950
    LT1761ES5-BYP#TR

    LT1761ES5-BYP#TR

    LINEAR TECHNOLOGY

    IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO 20V,BIPOLAR,TSOP,5PIN,PLASTIC

    Availability:​ 0

    Pricing is unavailable. Please contact customer services.

      More stock available week commencing 8/8/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    57M5951
    LT1761ES5-BYP#TRM

    LT1761ES5-BYP#TRM

    LINEAR TECHNOLOGY

    SP-LINREG, 100mA, Low Noise, LDO Micropower Regulators in SOT-23

    Availability:​ 0

    Pricing is unavailable. Please contact customer services.

      More stock available week commencing 8/8/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    Customers Also Bought