Low

LINEAR TECHNOLOGY  LT1761ES5-1.8#PBF  Fixed LDO Voltage Regulator, 1.8V to 20V In, 300mV Dropout, 1.8V/100mA Out, TSOT-5

LINEAR TECHNOLOGY LT1761ES5-1.8#PBF
Manufacturer Part No:
LT1761ES5-1.8#PBF
Newark Part No.:
61M3356
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.8V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
100mA 1.8V LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products