Low

LINEAR TECHNOLOGY  LT1761ES5-1.2#PBF  Fixed LDO Voltage Regulator, 1.8V to 20V, 300mV Dropout, 1.2Vout, 100mAout, TSOT-23-5

LINEAR TECHNOLOGY LT1761ES5-1.2#PBF
Manufacturer Part No:
LT1761ES5-1.2#PBF
Newark Part No.:
61M3354
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1761ES5-1.2#PBF is a 1.2V fixed output low noise low-dropout (LDO) Linear Regulator with an external 0.01μF bypass capacitor, output noise drops to 20μVrms over a 10Hz to 100kHz bandwidth. The low 20μA quiescent current makes the device an ideal choice. In shutdown, quiescent current drops to less than 0.1μA. The device is capable of operating over an input voltage from 1.8 to 20V and can supply 100mA of output current with a dropout voltage of 300mV. Quiescent current is well controlled, not rising in dropout as it does with many other regulators. The device is stable with output capacitors as low as 1μF. Small ceramic capacitors can be used without the series resistance required by other regulators. Internal protection circuitry includes reverse battery protection, current limiting, thermal limiting and reverse current protection.
  • Stable with aluminium, tantalum or ceramic capacitors
  • No reverse current
  • No protection diodes needed
  • Overcurrent and overtemperature protected

 

Product Information

Output Type:
Fixed
Input Voltage Min:
1.8V
Output Voltage Min:
Input Voltage Max:
20V
Output Voltage Max:
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
TSOT
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
1.2V 100mA LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Portable Devices;
  • Consumer Electronics;
  • Wireless;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1761ES5-1.2#TRPBF

IC,VOLT REGULATOR,FIXED,+1.2V,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.13

Buy
LT1761ES5-1.2#TRMPBF

SP-LINREG 100mA, Low Noise, LDO Micropower Regulators in SOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.07

Buy