Low

LINEAR TECHNOLOGY  LT1720CMS8#PBF  Analog Comparator, Dual, High Speed, 2, 4.5 ns, 2.7V to 6V, MSOP, 8 Pins

LINEAR TECHNOLOGY LT1720CMS8#PBF
Technical Data Sheet (267.57KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1720CMS8#PBF is an UltraFast™ dual/quad single-supply Comparator optimized for single supply operation, with a supply voltage range of 2.7 to 6V. The input voltage range extends from 100mV below ground to 1.2V below the supply voltage. Internal hysteresis makes the LT1720 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively, the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. The pin-outs of the LT1720 minimize parasitic effects by placing the most sensitive inputs (inverting) away from the outputs, shielded by the power rails. The LT1720 is ideal for systems where small size and low power are paramount.
  • Low power - 4mA per comparator
  • Pin-out optimized for high speed ease of use
  • Input voltage range extends 100mV below negative rail
  • TTL/CMOS compatible rail-to-rail outputs
  • Internal hysteresis with specified limits
  • Low dynamic current drain, 15μA/(V-MHz), dominated by load in most circuits
  • LTDS Part marking

 

Product Information

Comparator Type:
High Speed
No. of Comparators:
2
Response Time:
4.5ns
Supply Voltage Range:
2.7V to 6V
Comparator Case Style:
MSOP
No. of Pins:
8Pins
IC Output Type:
Rail to Rail
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Industrial;
  • Medical

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1720IMS8#PBF

IC,VOLT COMPARATOR,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each

100+ $4.05

Buy

Associated Products