Low

LT1719IS8#PBF - 

Analog Comparator, Single, High Speed, 1 Comparator, 4.5 ns, 2.7V to 10.5V, SOIC, 8 Pins

LT1719IS8#PBF - Analog Comparator, Single, High Speed, 1 Comparator, 4.5 ns, 2.7V to 10.5V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1719IS8#PBF
Newark Part No.:
57M5815
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1719IS8#PBF is an UltraFast™ single/dual-supply Comparator optimized for low voltage operation. The input voltage range extends from 100mV below VEE to 1.2V below VCC. Internal hysteresis makes the LT1719 easy to use even with slow moving input signals. The rail-to-rail outputs directly interface to TTL and CMOS. Alternatively the symmetric output drive can be harnessed for analogue applications or for easy translation to other single supply logic levels. A shutdown control allows for reduced power consumption and extended battery life in portable applications. It has separate supplies which allow flexible operation, accommodating separate analogue input ranges and output logic levels.
  • Separate input and output power supplies
  • TTL/CMOS compatible rail-to-rail output
  • 0.1μA Low power shutdown mode

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Product Information

:
High Speed
:
1 Comparator
:
4.5ns
:
2.7V to 10.5V
:
SOIC
:
8Pins
:
Rail to Rail
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$3.76 $ 3.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.42
25 + $2.93
100 + $2.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.