Low

LINEAR TECHNOLOGY  LT1716IS5#PBF  Analog Comparator, Precision, 1, 3 µs, 2.7V to 44V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT1716IS5#PBF
Manufacturer Part No:
LT1716IS5#PBF
Newark Part No.:
61M3351
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1716IS5#PBF is an Over-The-Top precision Rail-to-rail Comparator that operates on any total power supply voltage between 2.7 and 44V drawing 35µA of quiescent current. The LT1716 has an unique input stage that can be taken 44V above V-, independent o...
  • Over-The-Top® input common mode range extends 44V above V-, independent of V+
  • 35µA IQ Micropower
  • 1.5mV Maximum offset voltage
  • Valid output with either input 5V below V-
  • Rail-to-rail output swing
  • Output can drive loads above V+
  • Internal pull-up current

 

Product Information

Comparator Type:
Precision
No. of Comparators:
1
Response Time:
3µs
Supply Voltage Range:
2.7V to 44V
Comparator Case Style:
TSOT-23
No. of Pins:
5Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes