Low

LINEAR TECHNOLOGY  LT1675CMS8-1#PBF  RGB MULTIPLEXER, 250MHZ, 60DB, MSOP8

LINEAR TECHNOLOGY LT1675CMS8-1#PBF
Manufacturer Part No:
LT1675CMS8-1#PBF
Newark Part No.:
57M5663
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
2:1
Bandwidth:
250MHz
Supply Voltage Min:
2.6V
Supply Voltage Max:
6V
TV / Video Case Style:
MSOP
No. of Pins:
8Pins
Cross Talk:
60dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.