Low

LINEAR TECHNOLOGY  LT1675CGN#PBF  RGB MULTIPLEXER, 250MHZ, 60DB, SSOP-16

LINEAR TECHNOLOGY LT1675CGN#PBF
Manufacturer Part No:
LT1675CGN#PBF
Newark Part No.:
57M5659
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1675CGN#PBF is a high speed RGB Multiplexer designed for pixel switching and fast workstation graphics. Included on chip are three SPDT switches and three current feedback amplifiers. The current feedback amplifiers drive double-terminated 50Ω or 75Ω cables and are configured for a fixed gain of 2, eliminating six external gain setting resistors. The SPDT switches are designed to be break-before-make to minimize unwanted signals coupling to the input. The key to the LT1675 fast switching speed is Linear Technology's proprietary high speed bipolar process. This MUX can toggle between sources in excess of 100MHz, has a slew rate over 1000V/µs and has a -3dB bandwidth of 250MHz. Power supply requirements are ±4V to ±6V and power dissipation is only 300mW on ±5V. The expandable feature uses the disable pin to reduce the power dissipation to near 0mW in the off parts.
  • 2.5ns Channel switching time
  • Expandable to larger arrays
  • Drives cables directly
  • 1100V/µs High slew rate
  • 50mV Low switching transient
  • 100µA Shutdown supply current
  • Output short-circuit protected
  • Green product and no Sb/Br

Product Information

Multiplexer Configuration:
2:1
Bandwidth:
250MHz
Supply Voltage Min:
5.2V
Supply Voltage Max:
12.6V
TV / Video Case Style:
SSOP
No. of Pins:
16Pins
Cross Talk:
60dB
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Imaging, Video & Vision

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.