Low

LT1639IS#PBF - 

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.38 V/µs, ± 1.5V to ± 22V, SOIC, 14 Pins

LT1639IS#PBF - Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.38 V/µs, ± 1.5V to ± 22V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1639IS#PBF
Newark Part No.:
57M5528
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1639IS#PBF is a low power quad rail-to-rail input and output Operational Amplifier operates on all single and split supplies with a total voltage of 2.5 to 44V drawing only 170μA of quiescent current per amplifier. The amplifier is reverse battery protected and draws no current for reverse supply up to 18V. The input range of the LT1639 includes both supplies and unique feature of this device is its capability to operate over the top with either or both of its inputs above V+. The inputs handle 44V, both differential and common mode, independent of supply voltage. The input stage incorporates phase reversal protection to prevent false outputs from occurring when the inputs are below the negative supply. Protective resistors are included in the input leads so that current does not become excessive when the inputs are forced below the negative supply. The LT1639 can drive loads up to 25mA and still maintain rail-to-rail capability.
  • Operates with inputs above V+
  • 230μA per amplifier maximum low power
  • Specified on 3, 5 and ±15V supplies
  • Reverse battery protection to 18V
  • No supply sequencing problems
  • 1500V/mV High voltage gain
  • 98dB High CMRR
  • No phase reversal

Applications

Power Management, Sensing & Instrumentation

Product Information

:
4 Amplifier
:
1.2MHz
:
0.38V/µs
:
± 1.5V to ± 22V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

80 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.78 $ 7.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.78
25 + $5.19
100 + $4.25
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.