Low

LINEAR TECHNOLOGY  LT1636CMS8#PBF  Operational Amplifier, Single, 1 Amplifier, 220 kHz, 0.07 V/µs, 2.6V to 44V, MSOP, 8 Pins

LINEAR TECHNOLOGY LT1636CMS8#PBF
Manufacturer Part No:
LT1636CMS8#PBF
Newark Part No.:
57M5422
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
220kHz
Slew Rate:
0.07V/µs
No. of Amplifiers:
Supply Voltage Range:
2.6V to 44V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1636CMS8#TRPBF

SC-Amps/Industrial Over-the-Top uP R-to-R I/O OA

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $2.34

Buy

Associated Products

Similar Products