Low

LINEAR TECHNOLOGY  LT1617ES5#PBF  DC/DC CONVERTER, 5-SOT-23, FULL REEL

LINEAR TECHNOLOGY LT1617ES5#PBF
Manufacturer Part No:
LT1617ES5#PBF
Newark Part No.:
28X3639
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1617ES5#PBF is a micropower inverting DC-to-DC Converter for use with LCD bias. It is designed for higher power systems with a 350mA current limit and an input voltage range of 1.2 to 15V. The device features a quiescent current of only 20µA at no load, which further reduces to 0.5µA in shutdown. A current limited, fixed OFF-time control scheme conserves operating current, resulting in high efficiency over a broad range of load current. The 36V switch allows high voltage outputs up to -34V to be easily generated without the use of costly transformers. The LT1617's low OFF-time of 400ns permits the use of tiny, low profile inductors and capacitors to minimize footprint.
  • Uses small surface mount components
  • Operates with VIN as low as 1V

 

Product Information

Topology:
Inverting
Input Voltage Min:
1V
Input Voltage Max:
15V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
350mA
Output Voltage Min:
-34V
Output Voltage Max:
-
Switching Frequency:
-
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices
  • Computers & Computer Peripherals
  • Power Management
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

DC-DC Switching Regulator, Adjustable, 1V-15Vin, 34V/350mA out, SOT-23-5

LINEAR TECHNOLOGY

60 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.94 25+ $3.52 100+ $3.17

Buy
LT1617ES5#TRMPBF

SP-SWREG/Monolithic Micropower Inverting DC/DC Converters in SOT-23

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.87

Buy
LT1617ES5#TRPBF

IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.97

Buy