Low

LINEAR TECHNOLOGY  LT1616ES6#PBF  DC-DC Switching Step Down Regulator, Adjustable, 3.6V-25Vin, 1.25V-20Vout, 0.6Aout, SOT-23-6

LINEAR TECHNOLOGY LT1616ES6#PBF
Manufacturer Part No:
LT1616ES6#PBF
Newark Part No.:
61R9525
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Buck (Step Down)
Input Voltage Min:
3.6V
Input Voltage Max:
25V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
6Pins
Output Current:
600mA
Output Voltage Min:
1.25V
Output Voltage Max:
20V
Switching Frequency:
1.8MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products