Low

LINEAR TECHNOLOGY  LT1615ES5#PBF  STEP-UP DC/DC CONVERTER, 5-SOT-23, FULL REEL

LINEAR TECHNOLOGY LT1615ES5#PBF
Technical Data Sheet (164.47KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Topology:
Boost, SEPIC
Input Voltage Min:
1.2V
Input Voltage Max:
15V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
300mA
Output Voltage Min:
-
Output Voltage Max:
34V
Switching Frequency:
-
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

STEP-UP DC/DC CONVERTER, 5-SOT-23

LINEAR TECHNOLOGY

882 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.94 25+ $3.52 100+ $3.17

Buy
LT1615ES5#TRPBF

IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,TSOP,5PIN,PLASTIC

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $1.97

Buy
LT1615ES5#TRMPBF

SP-SWREG/Monolithic 1.4MHz Single Cell DC/DC Con

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

500+ $1.87

Buy