Low

LINEAR TECHNOLOGY  LT1568IGN#PBF  Analog Filter, Bandpass / Lowpass, 4th, 2, 2.7 V, 11 V, SSOP

LINEAR TECHNOLOGY LT1568IGN#PBF
Manufacturer Part No:
LT1568IGN#PBF
Newark Part No.:
57M4886
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1568IGN#PBF is a High Frequency Active-RC Filter building block with rail-to-rail inputs and outputs. The internal capacitors of the IC and the GBW product of the internal low noise op amps are trimmed such that consistent and repeatable filter respo...
  • Internal capacitors trimmed to ±0.75%
  • Can be connected as a bandpass filter
  • Single-ended or differential output
  • Operates from single 3V (2.7V minimum) to ±5V supply

 

Product Information

IC Filter Type:
Bandpass / Lowpass
Filter Order:
4th
No. of Filters:
2
Supply Voltage Min:
2.7V
Supply Voltage Max:
11V
Filter IC Case Style:
SSOP
No. of Pins:
16Pins
Cutoff Frequency:
5MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Similar Products