Low

LT1568CGN#PBF - 

Analog Filter, Bandpass / Lowpass, 4th, 2, 2.7 V, 11 V, SSOP

LINEAR TECHNOLOGY LT1568CGN#PBF

The actual product may differ from image shown

Manufacturer Part No:
LT1568CGN#PBF
Newark Part No.:
57M4882
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1568CGN#PBF is an easy-to-use, high frequency active-RC Filter Building Block with rail-to-rail inputs and outputs. The internal capacitors of the IC and the GBW product of the internal low noise op amps are trimmed such that consistent and repeatable filter responses can be achieved. With a single resistor value, the LT1568 provides a pair of matched 2-pole Butterworth low pass filters with unity gain suitable for I/Q channels. By using unequal-valued external resistors, the two 2-pole sections can create different frequency responses or gains. In addition, the two stages may be cascaded to create a single 4-pole filter with a programmable response. Capable of cutoff frequencies up to 10MHz, the LT1568 is ideal for antialiasing or channel filtering in high speed data communications systems. The LT1568 can also be used as a bandpass filter.
  • Very low noise
  • Easy to use
  • Extremely flexible - Different resistor values allow low pass transfer functions with/without gain
  • Internal capacitors trimmed to ±0.75%
  • Single 4-pole low pass filter or matched pair of 2-pole low pass filters
  • Can be connected as a bandpass filter
  • Rail-to-rail input and output voltages

Applications

Signal Processing, Industrial

Product Information

:
Bandpass / Lowpass
:
4th
:
2
:
2.7V
:
11V
:
SSOP
:
16Pins
:
5MHz
:
-40°C
:
85°C
:
Each
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.61 $ 8.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.61
25 + $5.74
100 + $4.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.