Low

LINEAR TECHNOLOGY  LT1461CCS8-2.5#PBF  Voltage Reference, Precision Micropower, Low Dropout, Series - Fixed, LT1461 Series, 2.5V, NSOIC-8

LINEAR TECHNOLOGY LT1461CCS8-2.5#PBF
Manufacturer Part No:
LT1461CCS8-2.5#PBF
Newark Part No.:
57M4270
Product Range
LT1461 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1461 series low dropout micropower band-gap Voltage Reference combines very high accuracy and low drift with low supply current and high output drive. These series reference use advanced curvature compensation techniques to obtain low temperature coe...
  • Thermal shutdown protects the part from overload conditions
  • Excellent thermal regulation
  • Power shutdown
  • 0.04% Maximum trimmed to high accuracy
  • 50µA Maximum low supply current
  • 50mA Minimum high output current
  • 300mV Maximum low dropout voltage

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
LT1461 Series
Reference Voltage:
2.5V
Initial Accuracy:
0.08%
Temperature Coefficient:
± 5ppm/°C
Voltage Reference Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Power Management;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes