Low

LT1374CR#PBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-25Vin, 2.42V-21.5Vout, 4.5Aout, TO-263-7

LT1374CR#PBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 5V-25Vin, 2.42V-21.5Vout, 4.5Aout, TO-263-7

The actual product may differ from image shown

Manufacturer Part No:
LT1374CR#PBF
Newark Part No.:
57M3667
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1374CR#PBF is a monolithic buck-mode Switching Regulator for use with battery-powered systems. A 4.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. High switching frequency allows a considerable reduction in the size of external components. The topology is current mode for fast transient response and good loop stability. Both fixed output voltage and adjustable parts are available. A special high speed bipolar process and new design techniques achieve high efficiency at high switching frequency. Efficiency is maintained over a wide output current range by using the output to bias the circuitry and by utilizing a supply boost capacitor to saturate the power switch. Full cycle-by-cycle short-circuit protection and thermal shutdown are provided. Standard surface mount external parts may be used, including the inductor and capacitors. A shutdown signal reduces supply current to 20µA.
  • Uses all surface mount components
  • Cycle-by-cycle current limiting
  • Easily synchronizable
  • Inductor size reduced to 1.8µH
  • 0.07Ω Saturating switch design

Applications

Portable Devices, Power Management

Product Information

:
Buck (Step Down)
:
5V
:
25V
:
1Outputs
:
TO-252
:
7Pins
:
4.5A
:
2.42V
:
21.5V
:
500kHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.15 $ 10.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.15
25 + $6.70
100 + $5.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.