Low

LT1366CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 0.13 V/µs, 1.8V to ± 15V, SOIC, 8 Pins

LT1366CS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 0.13 V/µs, 1.8V to ± 15V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
LT1366CS8#PBF
Newark Part No.:
57M3523
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1366CS8#PBF is a dual bipolar Operational Amplifier combines rail-to-rail input and output operation with precision specifications. This op amp maintains its characteristics over a supply range of 1.8 to 36V. Operation is specified for 3, 5 and ±15V supplies. Input offset voltage is typically 150μV with an open-loop gain AVOL of 1 million while driving a 10k load. Common mode rejection is typically 90dB over the full rail-to-rail input range and supply rejection is 110dB. The LT1366 has conventional compensation which assures stability for capacitive loads of 1000pF or less. It has compensation that requires a 0.1μF output capacitor, which improves the amplifier's supply rejection and reduces output impedance at high frequencies. The output capacitor's filtering action reduces high frequency noise, which is beneficial when driving A/D converters. It can be used as plug-in replacements for many standard operational amplifier to improve input/output range and precision.
  • Input common-mode range includes both rails
  • Output swings rail-to-rail
  • Low input offset voltage (150μV)
  • High common mode rejection ratio (90dB)
  • High AVOL (>1V/μV driving 10k load)
  • Low input bias current (10nA)
  • Wide supply range
  • Low supply current (375μA per amplifier)
  • High output drive (30mA)
  • Stable for capacitive loads up to 1000pF

Applications

Signal Processing, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
400kHz
:
0.13V/µs
:
1.8V to ± 15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.59 $ 6.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.32
25 + $4.84
100 + $3.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.