Low

LT1364CS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 70 MHz, 1000 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins

LINEAR TECHNOLOGY LT1364CS8#PBF

The actual product may differ from image shown

Manufacturer Part No:
LT1364CS8#PBF
Newark Part No.:
57M3511
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1364CS8#PBF is a dual high speed Operational Amplifier with outstanding AC and DC performance. The amplifier feature much lower supply current and higher slew rate than devices with comparable bandwidth. The circuit topology is a voltage feedback amplifier with matched high impedance inputs and the slewing performance of a current feedback amplifier. The high slew rate and single stage design provide excellent settling characteristics which make the circuit an ideal choice for data acquisition systems. Each output drives a 150Ω load to ±7.5 with ±15V supplies and to ±3.4V on ±5V supplies. The amplifier is stable with any capacitive load making them useful in buffer or cable driving applications.
  • 7.5mA Maximum supply current per amplifier
  • Unity-gain stable
  • C-Load™ op amp drives all capacitive loads
  • 9nV/√Hz Input noise voltage
  • 1.5mV Maximum input offset voltage
  • 2mA Maximum input bias current
  • 350nA Maximum input offset current

Applications

Test & Measurement, Signal Processing, RF Communications

Product Information

:
2 Amplifier
:
70MHz
:
1000V/µs
:
± 2.5V to ± 15V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

76 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/21/17
$7.35 $ 7.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.35
25 + $4.86
100 + $3.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.