Low

LINEAR TECHNOLOGY  LT1336CS#PBF  Dual MOSFET Driver IC, Half Bridge, 10V-15V Supply, 1.5A Out, 300ns Delay, SOIC-16

LINEAR TECHNOLOGY LT1336CS#PBF
Manufacturer Part No:
LT1336CS#PBF
Newark Part No.:
57M3357
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1336CS#PBF is a half-bridge N-channel floating Power MOSFET Driver can drive the topside N-channel power MOSFETs operating off a high voltage (HV) rail of up to 60V. In PWM operation an on-chip switching regulator maintains charge in the bootstrap capacitor even when approaching and operating at 100% duty cycle. The internal logic prevents the inputs from turning on the power MOSFETs in a half-bridge at the same time. Its unique adaptive protection against shoot-through currents eliminates all matching requirements for the two MOSFETs. This greatly eases the design of high efficiency motor control and switching regulator systems. During low supply or start-up conditions, the under-voltage lockout actively pulls the driver outputs low to prevent the power MOSFETs from being partially turned on. The 0.5V hysteresis allows reliable operation even with slowly varying supplies.
  • Internal boost regulator for DC operation
  • Adaptive non-overlapping gate drives prevent shoot-through
  • Drives gate of top N-channel MOSFET above supply
  • Top drive maintained at high duty cycles
  • TTL/CMOS input levels
  • Under-voltage lockout with hysteresis
  • Separate top and bottom drive pins

 

Product Information

Driver Configuration:
Half Bridge
Peak Output Current:
1.5A
Supply Voltage Min:
10V
Supply Voltage Max:
15V
Driver Case Style:
SOIC
No. of Pins:
16Pins
Input Delay:
250ns
Output Delay:
300ns
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1336CS#TRPBF

SP-Power Controller Halfbridge Dx w/Internal Boost Reg.

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

2500+ $4.16

Buy
LT1336IS#PBF

SP-Power Controller Halfbridge Dx w/Internal Boost Reg.

LINEAR TECHNOLOGY

0

Price for: Each

100+ $3.90

Buy

Associated Products