Low

LT1308BCS8#PBF - 

DC-DC Switching Regulator PWM Converter, Adjustable, 1V-10Vin, 34V/1A out, 600 kHz, SOIC-8

LT1308BCS8#PBF - DC-DC Switching Regulator PWM Converter, Adjustable, 1V-10Vin, 34V/1A out, 600 kHz, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
LT1308BCS8#PBF
Newark Part No.:
57M3253
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1308BCS8#PBF is a micropower fixed frequency step-up DC-to-DC Converter operate over a 1 to 10V input voltage range. It is improved versions of the LT1308 and is recommended for use in new designs. It features continuous switching at light loads and operates at a quiescent current of 2.5mA. Low-battery detector accuracy is significantly tighter than the LT1308. The 200mV reference is specified at ±2% at room and ±3% over temperature. The shutdown pin enables the device when it is tied to a 1V or higher source and does not need to be tied to VIN as on the LT1308. An internal VC clamp results in improved transient response and the switch voltage rating has been increased to 36V, enabling higher output voltage applications.
  • Starts into heavy loads
  • Pin-for-pin upgrade compatible with LT1308
  • 5V at 1A from a single Li-ion cell
  • 5V at 800mA in SEPIC mode from four NiCd cells
  • 300mV at 2A Low VCESAT switch
  • 1μA Maximum low quiescent current in shutdown

Applications

Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation

Product Information

:
Boost (Step Up)
:
1V
:
10V
:
1Outputs
:
SOIC
:
8Pins
:
1A
:
-
:
34V
:
600kHz
:
70°C
:
Cut Tape
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/23/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$3.50 $ 3.50
Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price
100 + $3.50
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.