Low

LINEAR TECHNOLOGY  LT1259CN#PBF  Operational Amplifier, Dual, 2 Amplifier, 130 MHz, 1600 V/µs, ± 2V to ± 15V, DIP, 14 Pins

LINEAR TECHNOLOGY LT1259CN#PBF
Manufacturer Part No:
LT1259CN#PBF
Newark Part No.:
57M3068
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1259CN#PBF is an Operational Amplifier contains two independent 130MHz current feedback amplifiers, each with a shutdown pin. The amplifier is designed for excellent linearity while driving cables and other low impedance loads. The amplifier operates on all supplies from single 5 to ±15V and draw only 5mA per amplifier when active. When shut down, the LT1259 amplifier draws zero supply current and their outputs become high impedance. The amplifier turn on in only 100ns and turn off in 40ns, making them ideal in spread spectrum and portable equipment applications.
  • 90MHz Bandwidth on ±5V
  • 0.1dB Gain flatness >30MHz
  • Completely off in shutdown, 0µA supply current
  • 60mA Output current
  • 5mA/amplifier Low supply current
  • 0.016% Differential gain
  • 0.075° Differential phase
  • 100ns Fast turn-on time
  • 40ns Fast turn-off time

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
130MHz
Slew Rate:
1600V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2V to ± 15V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products