Low

LINEAR TECHNOLOGY  LT1228CS8#PBF  IC, TRANSCONDUCTANCE AMP, 100MHZ, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Amplifier Case Style: SOIC
  • Gain Bandwidth: 100MHz
  • Input Resistance: 0.025ohm
  • Input Voltage: ± 13.5V
  • Input Voltage Max: 13.5V
  • Input Voltage Min: -13.5V
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Output Current Max: 125mA
  • Output Current Min: 30mA
  • Output Current Range: 30mA to 125mA
  • Packaging: Each
  • SVHC: No SVHC (16-Jun-2014)
  • Slew Rate: 500V/µs
  • Supply Voltage: 15V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/107
  •  130/117

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 100

Order multiple quantity: 100

Price: $4.30

Buy

Price

Quantity List Price
100+ $4.30

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
57M2847
LT1228CS8#TRPBF

LT1228CS8#TRPBF

LINEAR TECHNOLOGY

IC,Voltage Controlled Gain Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

IC,Voltage Controlled Gain Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

  Write a Review | Ask a Question

0

1+ $6.78

Buy
    Per the manufacturer, more stock expected week of 3/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought