Low

LINEAR TECHNOLOGY  LT1205CS#PBF  VIDEO MULTIPLEXER, 150MHZ, 90DB, 16-SOIC

LINEAR TECHNOLOGY LT1205CS#PBF
Technical Data Sheet (500.46KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
2:1
Bandwidth:
150MHz
Supply Voltage Min:
5V
Supply Voltage Max:
15V
TV / Video Case Style:
SOIC
No. of Pins:
16Pins
Cross Talk:
90dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.