Low

LINEAR TECHNOLOGY  LT1204CSW#PBF  VIDEO MULTIPLEXER 95MHZ 92DB 16-SOIC

LINEAR TECHNOLOGY LT1204CSW#PBF
Technical Data Sheet (266.10KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Multiplexer Configuration:
4:1
Bandwidth:
95MHz
Supply Voltage Min:
5V
Supply Voltage Max:
15V
TV / Video Case Style:
SOIC
No. of Pins:
16Pins
Cross Talk:
92dB
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

LT1204CSW#TRPBF

SC-Amps/Video 4 Input Video Multiplexer w/CFA

LINEAR TECHNOLOGY

0

Price for: Each (Supplied on Full Reel)

1000+ $7.49

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.