Low

LT1185CQ#PBF - 

LDO Voltage Regulator, Adjustable, -35V to 35V in, 670mV drop, 2.5V to 25V/3A out, TO-263-5

LT1185CQ#PBF - LDO Voltage Regulator, Adjustable, -35V to 35V in, 670mV drop, 2.5V to 25V/3A out, TO-263-5

The actual product may differ from image shown

Manufacturer Part No:
LT1185CQ#PBF
Newark Part No.:
57M2580
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT1185CQ#PBF is a low-dropout Regulator with adjustable current limit and remote sense capability. It can be used as a positive output regulator with floating input or as a standard negative regulator with grounded input. The output voltage range is 2.5 to 25V with ±1% accuracy on the internal reference voltage. The LT1185 uses a saturation-limited NPN transistor as the pass element. This device gives the linear dropout characteristics of a FET pass element with significantly less die area. High efficiency is maintained by using special anti-saturation circuitry that adjusts base drive to track load current. Accurate current limit is programmed with a single 1/8W external resistor with a range of zero to three amperes. A second, fixed internal limit circuit prevents destructive currents if the programming current is accidentally over-ranged. Shutdown of the regulator output is guaranteed when the program current is less than 1µA, allowing external logic control of output voltage.
  • Accurate programmable current limit
  • Shutdown capability
  • Full remote sense
  • Good high frequency ripple rejection
  • ±1% Reference voltage

Applications

Power Management, Industrial

Product Information

:
Adjustable
:
-35V
:
35V
:
-
:
2.5V
:
25V
:
3A
:
800mV
:
TO-263
:
5Pins
:
0°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.34 $ 7.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.34
25 + $4.85
100 + $3.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.