Low

LINEAR TECHNOLOGY  LT1167CS8#PBF  Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 1 MHz, 0 °C, 70 °C, ± 2.3V to ± 18V

LINEAR TECHNOLOGY LT1167CS8#PBF
Manufacturer Part No:
LT1167CS8#PBF
Newark Part No.:
57M2305
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LT1167CS8#PBF is a low power precision Instrumentation Amplifier that requires only one external resistor to set gains of 1 to 10,000. The low voltage noise of 7.5nV/√Hz (at 1kHz) is not compromised by low power dissipation (0.9mA typical for ±2.3 to ±15V supplies). The part's high accuracy (10ppm maximum nonlinearity, 0.08% maximum gain error (G = 10)) is not degraded even for load resistors as low as 2k. The LT1167 is laser trimmed for very low input offset voltage (40μV maximum), drift (0.3μV/°C), high CMRR (90dB, G = 1) and PSRR (105dB, G = 1). Low input bias currents of 350pA maximum are achieved with the use of Superbeta processing. The output can handle capacitive loads up to 1000pF in any gain configuration while the inputs are ESD protected up to 13kV (human body). The LT1167 with two external 5k resistors passes the IEC 1000-4-2 level 4 specification.
  • 0.3µV/°C Maximum input offset voltage drift
  • 350pA Maximum input bias current
  • 1:105dB Minimum PSRR at G
  • 1:90dB Minimum CMRR at G
  • 1.3mA Maximum supply current
ESD sensitive device, take proper precaution while handling the device.

Product Information

No. of Channels:
1Channels
No. of Amplifiers:
1 Amplifier
Bandwidth:
1MHz
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Supply Voltage Range:
± 2.3V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Medical

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products